| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side|Low Side |
| Driver Configuration | Non-Inverting |
| Bridge Type | Half Bridge |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Independent |
| Type | MOSFET |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 430(Typ) |
| Maximum Fall Time (ns) | 260(Typ) |
| Maximum Propagation Delay Time (ns) | 26(Typ) |
| Input Logic Compatibility | TTL |
| Minimum Operating Supply Voltage (V) | 9 |
| Maximum Operating Supply Voltage (V) | 14 |
| Maximum Supply Current (mA) | 2(Typ) |
| Typical Input Low Threshold Voltage (V) | 1.8 |
| Peak Output Current (A) | 3(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Low Power Consumption |
| Maximum Turn-On Delay Time (ns) | 4(Typ) |
| Maximum Turn-Off Delay Time (ns) | 4(Typ) |
| Latch-Up Proof | No |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |