| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | PD Controller |
| Standard Supported | IEEE802.3af |
| Minimum Input Voltage (V) | 1.8 |
| Maximum Input Voltage (V) | 60 |
| UVLO Turn-Off Threshold (V) | 6.6 |
| Maximum Current Limit (mA) | 390(Typ) |
| Typical Inrush Current (mA) | 100 |
| Maximum Output Power (W) | 13 |
| Maximum Operating Frequency (Hz) | 200000(Typ)|580000(Typ) |
| Maximum Duty Cycle (%) | 80(Typ) |
| Programmability | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |