PWM and Resonant Controllers
LM5046SQX/NOPB
Current Mode PWM Controller 2A 100kHz to 2000kHz 28-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current/Voltage Mode PWM Controller
Topology
Full-Bridge|Boost
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
100 to 2000
Maximum Duty Cycle (%)
0(Min)
Rise Time (ns)
60
Output Current (mA)
2000
Fall Time (ns)
20
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
14
Maximum Supply Current (mA)
4.6(Typ)
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
28
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
28
Lead Shape
No Lead

