| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current Mode PWM Controller |
| Topology | Boost|Buck|Half-Bridge|Push-Pull |
| Number of PWM Outputs | 1 |
| Maximum Switching Frequency (kHz) | 600(Typ) |
| Maximum Duty Cycle (%) | 50(Typ) |
| Rise Time (ns) | 20 |
| Output Current (mA) | 1500 |
| Fall Time (ns) | 20 |
| Operating Supply Voltage Range (V) | 9 |
| Minimum Operating Supply Voltage (V) | 8.7 |
| Typical Operating Supply Voltage (V) | 9 |
| Maximum Operating Supply Voltage (V) | 9.3 |
| Maximum Supply Current (mA) | 3(Typ) |
| Adjustable Output | Yes |
| On/Off Pin | Yes |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 16 |
| Lead Shape | No Lead |