| Compliant | |
| EAR99 | |
| Obsolete | |
| LM5041MTC/NOPB | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Buck|Half-Bridge|Push-Pull | |
| 1 | |
| 600(Typ) | |
| 50(Typ) | |
| 20 | |
| 1500 | |
| 20 | |
| 9 | |
| 8.7 | |
| 9 | |
| 9.3 | |
| 3(Typ) | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

