| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Control Method | Voltage |
| Topology | Full-Bridge|Half-Bridge|Push-Pull |
| Number of PWM Outputs | 2 |
| Maximum Switching Frequency (kHz) | 540 |
| Maximum Duty Cycle (%) | 50 |
| Rise Time (ns) | 45 |
| Output Current (mA) | 8000 |
| Fall Time (ns) | 10 |
| Operating Supply Voltage Range (V) | 8.5 to 14 |
| Minimum Operating Supply Voltage (V) | 8.5 |
| Maximum Operating Supply Voltage (V) | 14 |
| Maximum Supply Current (mA) | 11 |
| Adjustable Output | Yes |
| On/Off Pin | Yes |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 28 |