Arrow Electronic Components Online
LM5036RJBR|TI|simage
LM5036RJBR|TI|limage
PWM and Resonant Controllers

LM5036RJBR

Voltage Mode PWM Controller 8A 540kHz 28-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    540
  • Maximum Duty Cycle (%)
    50
  • Rise Time (ns)
    45
  • Output Current (mA)
    8000
  • Fall Time (ns)
    10
  • Operating Supply Voltage Range (V)
    8.5 to 14
  • Minimum Operating Supply Voltage (V)
    8.5
  • Maximum Operating Supply Voltage (V)
    14
  • Maximum Supply Current (mA)
    11
  • Adjustable Output
    Yes
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources