Arrow Electronic Components Online
LM5035BMHX/NOPB|TI|simage
LM5035BMHX/NOPB|TI|limage
PWM and Resonant Controllers

LM5035BMHX/NOPB

Voltage Mode PWM Controller 2A 50kHz to 1000kHz 20-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LM5035BMHX/NOPB
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    50 to 1000
  • Maximum Duty Cycle (%)
    0(Min)
  • Output Current (mA)
    2000
  • Rise Time (ns)
    15
  • Fall Time (ns)
    13
  • Operating Supply Voltage Range (V)
    7.3 to 7.9
  • Minimum Operating Supply Voltage (V)
    7.3
  • Typical Operating Supply Voltage (V)
    7.6
  • Maximum Operating Supply Voltage (V)
    7.9
  • Maximum Supply Current (mA)
    4(Typ)
  • Adjustable Output
    Yes
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • UVLO Turn-On Threshold (V)
    1.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources