PWM and Resonant Controllers
LM5034MTC
Current Mode PWM Controller 2.5A 200kHz/600kHz 20-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM5034MTC
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Flyback|Forward
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
200(Typ)|600(Typ)
Maximum Duty Cycle (%)
76(Typ)
Rise Time (ns)
12
Output Current (mA)
2500
Fall Time (ns)
10
Minimum Operating Supply Voltage (V)
13
Maximum Operating Supply Voltage (V)
100
Maximum Supply Current (mA)
4.3(Typ)
Adjustable Output
Yes
On/Off Pin
Yes
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

