Arrow Electronic Components Online
LM5033MMX/NOPB|TI|simage
LM5033MMX/NOPB|TI|limage
Top Searched
PWM and Resonant Controllers

LM5033MMX/NOPB

Voltage Mode PWM Controller 1.5A 200kHz/600kHz 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Push-Pull|Half-Bridge|Full-Bridge
  • Number of PWM Outputs
    2
  • Oscillator Accuracy (kHz)
    600
  • Maximum Switching Frequency (kHz)
    600(Typ)|200(Typ)
  • Maximum Duty Cycle (%)
    50
  • Output Current (mA)
    1500
  • Rise Time (ns)
    16
  • Fall Time (ns)
    16
  • Operating Supply Voltage Range (V)
    9.6 to 10
  • Minimum Operating Supply Voltage (V)
    9.2
  • Typical Operating Supply Voltage (V)
    9.6
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Current (mA)
    7(Typ)
  • Adjustable Output
    Yes
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources