Arrow Electronic Components Online
LM5032MTC/NOPB|TI|simage
LM5032MTC/NOPB|TI|limage
PWM and Resonant Controllers

LM5032MTC/NOPB

Current Mode PWM Controller 2.5A 600kHz 16-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM5032MTC/NOPB
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Forward
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Maximum Duty Cycle (%)
    76(Typ)
  • Rise Time (ns)
    12
  • Output Current (mA)
    2500
  • Fall Time (ns)
    10
  • Minimum Operating Supply Voltage (V)
    13
  • Maximum Operating Supply Voltage (V)
    100
  • Maximum Supply Current (mA)
    4.3(Typ)
  • Adjustable Output
    Yes
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources