Arrow Electronic Components Online
LM5030MM|TI|simage
LM5030MM|TI|limage
PWM and Resonant Controllers

LM5030MM

Current Mode PWM Controller 1.5A 200kHz/600kHz Automotive 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM5030MM
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    200(Typ)|600(Typ)
  • Maximum Duty Cycle (%)
    49(Typ)
  • Rise Time (ns)
    16
  • Output Current (mA)
    1500(Max)
  • Fall Time (ns)
    16
  • Operating Supply Voltage Range (V)
    14 to 90
  • Minimum Operating Supply Voltage (V)
    14
  • Maximum Operating Supply Voltage (V)
    90
  • Maximum Supply Current (mA)
    2(Typ)
  • Adjustable Output
    Yes
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources