| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current |
| Topology | Boost|Flyback|Forward|SEPIC |
| Number of PWM Outputs | 1 |
| Maximum Switching Frequency (kHz) | 200(Typ)|630(Typ) |
| Maximum Duty Cycle (%) | 80(Typ) |
| Output Current (mA) | 1000(Max) |
| Rise Time (ns) | 18 |
| Fall Time (ns) | 15 |
| Output Voltage (V) | -0.3 to 7 |
| Operating Supply Voltage Range (V) | 13 to 90 |
| Minimum Operating Supply Voltage (V) | 13 |
| Maximum Operating Supply Voltage (V) | 90 |
| Maximum Supply Current (mA) | 2(Typ) |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | Yes |
| UVLO Turn-On Threshold (V) | 6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |