Arrow Electronic Components Online
LM5020SD2/NOPB|TI|simage
LM5020SD2/NOPB|TI|limage
PWM and Resonant Controllers

LM5020SD-2/NOPB

Current Mode PWM Controller -0.3V to 7V 1A 200kHz/630kHz 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost|Flyback|Forward|SEPIC
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    200(Typ)|630(Typ)
  • Maximum Duty Cycle (%)
    50(Typ)
  • Output Current (mA)
    1000(Max)
  • Rise Time (ns)
    18
  • Fall Time (ns)
    15
  • Output Voltage (V)
    -0.3 to 7
  • Operating Supply Voltage Range (V)
    13 to 90
  • Minimum Operating Supply Voltage (V)
    13
  • Maximum Operating Supply Voltage (V)
    90
  • Maximum Supply Current (mA)
    2(Typ)
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • UVLO Turn-On Threshold (V)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources