PWM and Resonant Controllers
LM5020MM-1/NOPB
Current Mode PWM Controller -0.3V to 7V 1A 200kHz/630kHz Automotive 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
Yes
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|SEPIC|Forward|Flyback
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
200(Typ)|630(Typ)
Maximum Duty Cycle (%)
80(Typ)
Output Current (mA)
1000(Max)
Rise Time (ns)
18
Fall Time (ns)
15
Output Voltage (V)
-0.3 to 7
Operating Supply Voltage Range (V)
13 to 90
Minimum Operating Supply Voltage (V)
13
Maximum Operating Supply Voltage (V)
90
Maximum Supply Current (mA)
2(Typ)
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
UVLO Turn-On Threshold (V)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

