EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.90 |
Automotive | No |
PPAP | No |
Type | Synchronous Step Up |
Output Type | Adjustable |
Maximum Switching Frequency (kHz) | 1500 |
Switching Regulator | Yes |
Number of Outputs | 1 |
Output Voltage (V) | 1.26 to 75 |
Minimum Input Voltage (V) | 3.1 |
Maximum Input Voltage (V) | 75 |
Operating Supply Voltage Range (V) | 3.1 to 75 |
Typical Switch Current (A) | 1 |
Typical Quiescent Current (uA) | 3100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.91 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |