| Compliant | |
| EAR99 | |
| Obsolete | |
| LM4961LQ/NOPB | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.05%@30Ohm | |
| Differential | |
| 1-Channel Mono | |
| 2.7|3 | |
| 3|5 | |
| 5|9 | |
| 14@4.2V | |
| Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

