| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-AB |
| THDN | 0.05%@4Ohm@2.5W |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Maximum Output Current (mA) | 5000(Typ) |
| Maximum Input Offset Voltage (mV) | 30 |
| Minimum Single Supply Voltage (V) | 9.6 |
| Typical Single Supply Voltage (V) | 12|15 |
| Maximum Single Supply Voltage (V) | 16 |
| Maximum Quiescent Current (mA) | 30@12V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 7.5x1@8Ohm|3.1x2@4Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.57 |
| Package Width | 8.69 |
| Package Length | 10.16 |
| PCB changed | 9 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| Pin Count | 10 |
| Lead Shape | Gull-wing |