| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-AB |
| THDN | 0.15%@4Ohm@1W |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Minimum Single Supply Voltage (V) | 10 |
| Typical Single Supply Voltage (V) | 12|15 |
| Maximum Single Supply Voltage (V) | 16 |
| Maximum Quiescent Current (mA) | 40@12V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 6x2@4Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 4.57 |
| Package Width | 8.69 |
| Package Length | 10.16 |
| PCB changed | 9 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| Pin Count | 10 |
| Lead Shape | Gull-wing |