| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Headphone/Speaker |
| Amplifier Type | Class-D |
| THDN | 0.03%@8Ohm@100mW|0.02%@32Ohm@12mW |
| Output Signal Type | Differential|Single |
| Output Type | 2-Channel Stereo |
| Minimum Dual Supply Voltage (V) | 2.4 |
| Typical Dual Supply Voltage (V) | 3|5 |
| Maximum Dual Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 12.4@5V |
| Power Supply Type | Quad |
| Typical Output Power x Channels @ Load (W) | 1.75x2@4Ohm|0.177x2@16Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 28 |
| Lead Shape | No Lead |