| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Earpiece/Headphone/Speaker |
| Amplifier Type | Class-D|Class-G |
| THDN | 0.02%@8Ohm@250mW |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Minimum Dual Supply Voltage (V) | 1.7|2.7 |
| Typical Dual Supply Voltage (V) | 3|5 |
| Maximum Dual Supply Voltage (V) | 2|5.5 |
| Maximum Supply Current (mA) | 1.6@1.8V/5.5@3.6V |
| Power Supply Type | Triple |
| Typical Output Power x Channels @ Load (W) | 1.35x1@8Ohm|0.025x2@32Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.39 |
| Package Width | 2.3 |
| Package Length | 2.42 |
| PCB changed | 25 |
| Supplier Package | Micro SMD |
| Pin Count | 25 |