| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Earpiece/Headphone/Speaker |
| Amplifier Type | Class-D |
| THDN | 0.02% |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Minimum Single Supply Voltage (V) | 1.4 |
| Typical Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 1.25x1@8Ohm|0.042x2@32Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.34 |
| Package Width | 2.15 |
| Package Length | 2.57 |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | uSMD |
| Pin Count | 20 |
| Lead Shape | Ball |