| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Headphone |
| Amplifier Type | Class-AB |
| THDN | 0.014%@32Ohm@25mW |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Minimum Single Supply Voltage (V) | 2 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 5.5@3V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 0.05x2@32Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 84 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.42(Max) |
| Package Width | 1.5 |
| Package Length | 2 |
| PCB changed | 12 |
| Supplier Package | Micro SMD |
| Pin Count | 12 |