Top Purchased

Texas InstrumentsLM4861MX/NOPBAudio Amplifiers

Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R

Total In Stock: 17,585 parts

Regional Inventory: 2,585

    Total$1.22Price for 1

    2,585 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Malaysia
         
      • Price: $1.2190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 85 parts
      • Price: $1.2190
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,500 parts
      • Price: $0.6554
    • (2500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2526+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 15,000 parts
      • Price: $0.662

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.