| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.5%@8Ohm@500mW | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 2.2|2.7 | |
| 3|5 | |
| 5.5 | |
| 11@3.3V | |
| Dual | |
| 1.15x1@8Ohm|0.075x2@32Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 2.54 |
| Package Length | 2.54 |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | uSMD |
| 25 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
