| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.025%@8Ohm@500mW|0.07%@8Ohm@300mW |
| Output Signal Type | Differential |
| Output Type | 2-Channel Stereo |
| Minimum Dual Supply Voltage (V) | 2.4 |
| Typical Dual Supply Voltage (V) | 5 |
| Maximum Dual Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 8.5@5V |
| Power Supply Type | Dual |
| Typical Output Power x Channels @ Load (W) | 2.3x2@4Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4.15(Max) mm |
| Package Length | 4.15(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |