| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Headphone/Speaker |
| Amplifier Type | Class-AB |
| THDN | 0.3%@8Ohm@1W |
| Output Signal Type | Differential|Single |
| Output Type | 2-Channel Stereo |
| Minimum Single Supply Voltage (V) | 2.7 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 30@5V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 0.095x2@32Ohm|2.2x2@3Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 28 |
| Lead Shape | No Lead |