| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.027%@8Ohm@200mW |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Minimum Single Supply Voltage (V) | 2.4 |
| Typical Single Supply Voltage (V) | 5|3 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 3.9@5V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 2.6x1@8Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) mm |
| Package Width | 1.56(Max) mm |
| Package Length | 1.58(Max) mm |
| PCB changed | 9 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 9 |
| Lead Shape | Ball |