| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-AB |
| THDN | 0.08%@8Ohm@2W |
| Output Signal Type | Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Maximum Output Current (mA) | 2000(Min) |
| Minimum Single Supply Voltage (V) | 9 |
| Typical Single Supply Voltage (V) | 12|15|18|24|28 |
| Maximum Single Supply Voltage (V) | 32 |
| Maximum Quiescent Current (mA) | 15@24V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 11x2@4Ohm |
| Maximum Power Dissipation (mW) | 62500 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.57 |
| Package Width | 8.69 |
| Package Length | 10.16 |
| PCB changed | 9 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| Pin Count | 10 |
| Lead Shape | Gull-wing |