| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Typical Gain Bandwidth Product (MHz) | 55 |
| THDN | 0.00003%@2000Ohm |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Maximum Output Current (mA) | 0.26(Typ)@±15V |
| Maximum Input Offset Voltage (mV) | 0.7@±15V |
| Minimum Dual Supply Voltage (V) | ±2.5 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±17 |
| Maximum Input Bias Current (uA) | 0.072@±15V |
| Maximum Quiescent Current (mA) | 12@±15V |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |