| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Output Type | Adjustable |
| Topology | Shunt |
| Initial Accuracy | 2% |
| Maximum Temperature Coefficient | 50ppm/°C |
| Output Voltage (V) | 2.495 to 37 |
| Maximum Input Voltage (V) | 37 |
| Maximum Output Current (mA) | 100 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |