| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | LM4120IM5-3.3/NOPB |
| Automotive | No |
| PPAP | No |
| Output Type | Fixed |
| Topology | Series |
| Initial Accuracy | 0.5% |
| Maximum Temperature Coefficient | 50ppm/°C |
| Load Regulation | 0.12%/mA |
| Line Regulation | 0.008%/V |
| Output Voltage (V) | 3.3 |
| Maximum Input Voltage (V) | 14 |
| Maximum Output Current (mA) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |