| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM4120AIM5-5.0 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.2% | |
| 50ppm/°C | |
| 0.12%/mA | |
| 0.008%/V | |
| 5 | |
| 14 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this LM4120AIM5-5.0 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 0.2%. This will operate at a maximum voltage of 14 V, making it easy to control the power in your circuit. A load regulation of 0.12%/mA and line regulation of 0.008%/V is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

