Reduced Price

STMicroelectronicsLM4041DECT-1.2Voltage References

V-Ref Precision 1.225V 12mA 5-Pin SOT-323 T/R

Even in the event of large power supply variations, this LM4041DECT-1.2 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Users like the load regulation of 8mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

3,000 parts: Ships in 2 days

    Total$0.53Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1527+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1500
      Country Of origin:
      Malaysia
         
      • Price: $0.5347
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1527+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,500 parts
      • Price: $0.5347
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1527+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,500 parts
      • Price: $0.3065

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.