Texas InstrumentsLM4041BIDCKTVoltage References

V-Ref Adjustable 1.225V to 10V 25mA Automotive 5-Pin SC-70 T/R

Even in the event of large power supply variations, this LM4041BIDCKT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 1.225 to 10 V, this is power management at its best. Use this part at voltages lower than 15 V. This voltage reference circuit supports shunt topology. At a load regulation of 4mV a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.9429
    1. 250+$0.9429
    2. 500+$0.9335
    3. 1000+$0.9241
    4. 2000+$0.9149
    5. 2500+$0.9057
    6. 3000+$0.8967
    7. 4000+$0.8877
    8. 5000+$0.8788
    9. 10000+$0.8701

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.