Diodes IncorporatedLM4040C50FTAVoltage References

V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040C50FTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 8mV. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.

Import TariffMay apply to this part

Total In Stock: 138,057 parts

Regional Inventory: 3,057

    Total$0.19Price for 1

    3,057 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1873
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 57 parts
      • Price: $0.1873
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1854
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2526+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 111,000 parts
      • Price: $0.2199
    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2513+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.1873

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.