Texas InstrumentsLM4040C30IDBZTVoltage References

V-Ref Fixed 3V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040C30IDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 0.5%. Using a load regulation of 6mV is needed for a programmable DC power supply. This voltage reference circuit supports shunt topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

Import TariffMay apply to this part

130 parts: Ships tomorrow

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      130
      Country Of origin:
      China
         
      • Price: $0.2008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 130 parts
      • Price: $0.2008

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.