Texas InstrumentsLM4040C20QDBZRVoltage References

V-Ref Fixed 2.048V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040C20QDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.048 V, this is power management at its best. This voltage reference circuit supports shunt topology. Operate at a constant current by utilizing the load regulation of 6mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

3,000 parts: Ships in 4 days

    Total$2,183.10Price for 3000

    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2419+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $0.7277

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.