Texas InstrumentsLM4040B30IDBZRVoltage References

V-Ref Fixed 3V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040B30IDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 0.2%. This voltage reference circuit supports shunt topology. Maintain a constant voltage level with a load regulation of 6mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

Import TariffMay apply to this part

Total In Stock: 5,925 parts

Regional Inventory: 2,925

    Total$0.78Price for 1

    2,925 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2522+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2925
      Country Of origin:
      Philippines
         
      • Price: $0.7802
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2522+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,925 parts
      • Price: $0.7802
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2530+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $0.6062

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.