Diodes IncorporatedLM4040B30FTAVoltage References

V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040B30FTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 3 V, this is power management at its best. This voltage reference circuit supports shunt topology. Using a load regulation of 8mV is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.

Import TariffMay apply to this part

Total In Stock: 39,000 parts

Regional Inventory: 3,000

    Total$919.20Price for 3000

    3,000 In stock: Ships in 2 days

    • (3000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2445+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.3064
    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $0.3064

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.