STMicroelectronicsLM4040AELT-4.1Voltage References
V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Fixed | |
Shunt | |
0.1% | |
70ppm/°C | |
4mV | |
4.096 | |
15 | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.