| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stellaris | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 128KB | |
| 64KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SSI/UART/USB | |
| 65 | |
| 4 | |
| 8 | |
| 2 | |
| 16/16 | |
| 10/10 | |
| 0 | |
| 3 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 2 | |
| 1 | |
| 2 | |
| 3 | |
| CAN Controller | |
| 1.235|3 | |
| 1.3|3.3 | |
| 1.365|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

