| EU RoHS | Compliant |
| ECCN (US) | 3A991a.2. |
| Part Status | NRND |
| HTS | 8542.31.00.25 |
| Automotive | No |
| PPAP | No |
| Family Name | Stellaris |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M3 |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 50 |
| Maximum Clock Rate (MHz) | 50 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 64KB |
| RAM Size | 8KB |
| Programmability | Yes |
| Interface Type | I2C/SSI/UART |
| Number of I/Os | 36 |
| No. of Timers | 5 |
| PWM | 6 |
| USART | 0 |
| UART | 2 |
| USB | 0 |
| SPI | 0 |
| I2C | 1 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Watchdog | 1 |
| Analog Comparators | 3 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |