| Compliant | |
| 3A991a.2. | |
| Unconfirmed | |
| LM3S2276IQR50A0T | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stellaris | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 64KB | |
| 32KB | |
| Yes | |
| CAN/I2C/SSI/UART | |
| 33 | |
| 5 | |
| 1 | |
| 6 | |
| 10 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| CAN Controller | |
| 2.25|2.3|3 | |
| 2.5|3|3.3 | |
| 2.75|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10.2(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

