Analog DevicesLM399AH#PBFVoltage References
V-Ref Precision 6.95V 10mA 4-Pin TO-46 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 2% | |
| 1ppm/°C | |
| 12mV | |
| 6.95 | |
| 10 | |
| 0 | |
| 70 | |
| Tray | |
| Diameter | 5.56(Max) mm |
| Mounting | Through Hole |
| Package Height | 2.67(Max) mm |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

