| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Maximum Propagation Delay Time (ns) | 940000(Typ) |
| Output Type | Open Collector |
| Maximum Operating Supply Voltage (V) | ±15|30 |
| Maximum Input Offset Voltage (mV) | 7@30V |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 30 |
| Maximum Dual Supply Voltage (V) | ±15 |
| Typical Voltage Gain (dB) | 101.6 |
| Typical Voltage Gain Range (dB) | 90 to 110 |
| Maximum Input Bias Current (uA) | 0.25@5V |
| Typical Output Current (mA) | 13@5V |
| Maximum Quiescent Current (mA) | 0.7@5V |
| Maximum Test Temperature (°C) | 85 |
| Minimum Test Temperature (°C) | -40 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |