| Compliant | |
| 7A994 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 35 | |
| 35 | |
| 0.1(Typ)@100uA@1mA|0.2(Typ)@10uA@1mA | |
| 0.02 | |
| 225@1mA|200@100uA|150@10uA|100@1uA | |
| 500 | |
| -25 | |
| 85 | |
| Box | |
| Diameter | 9.14 |
| Mounting | Through Hole |
| Package Height | 4.5 |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
