ROHM SemiconductorLM393WDTLinear Comparators
Comparator Dual ±18V/36V 8-Pin SOP-J T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 2 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 7@5V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 16@5V | |
| 1@5V | |
| 670 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP-J |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
