STMicroelectronicsLM393STLinear Comparators
Comparator Dual ±18V/36V 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| LM393ST | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 5@30V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 18@5V | |
| 1@5V | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 | |
| Lead Shape | Gull-wing |
This LM393ST comparator circuit from STMicroelectronics outputs a digital or binary signal to indicate the larger of the two input voltage or current signals in your electronic device. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

