| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 1 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 5@5V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 16@5V | |
| 1@5V | |
| Single|Dual | |
| 0 | |
| 70 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
The unique design of this LM393SNG comparator circuit from ON Semiconductor gives your electronic circuit the ability to differentiate between two voltage signals. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
